C4532X7R3D222K130KA | TDK
Ceramic capacitor, 2.2 nF, 2 kV (DC), ±10 %, SMD 1812, X7R, C4532X7R3D222K130KA
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.5712 € *
Available: 520 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic capacitor, C4532X7R3D222K130KA, TDK
Multilayer ceramic chip capacitor is a product having a high withstanding voltage characteristic.
Applications
- Decoupling, smoothing, snubber and resonant circuits of high voltage circuits
- Wireless charging units, DC-DC converter, Inverter
Technical specifications
Bauform | SMD 1812 | |
Dielektrikum | X7R | |
Kapazität | 2.2 nF | |
Länge | 4.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 2 kV | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |