C5750X7S2A106K230KB | TDK

Ceramic capacitor, 10 µF, 100 V (DC), ±10 %, SMD 2220, X7S, C5750X7S2A106K230KB

Order No.: 75D8266
EAN: 4099879793911
MPN:
C5750X7S2A106K230KB
Series: C5750
C5750X7S2A106K230KB TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
1.8921 € *
Available: 1,857 pcs.
Leadtime: 53 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.5589 €
100 pcs.
1.3447 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C5750X7S2A106K230KB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 2220
Dielektrikum X7S
Kapazität 10 µF
Länge 5.7 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322400
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes