CC45SL3FD221JYGNA | TDK
Ceramic capacitor, 220 pF, 3 kV (DC), ±5 %, radial, pitch 7.5 mm, SL, CC45SL3FD221JYGNA
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.7735 € *
Available: 1,760 pcs.
Leadtime: On Request **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.5593 €
250 pcs.
0.4403 €
1000 pcs.
0.3808 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic capacitor, CC45SL3FD221JYGNA, TDK
Features
- Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application
Applications
- Snubber circuit protection of power supplies
Technical specifications
Bauform | radial | |
Dielektrikum | SL | |
Durchmesser | 12 mm | |
Kapazität | 220 pF | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 3 kV | |
Rastermaß | 7.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322300 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |