CGA2B3X7R1E104K050BB | TDK

Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0402 (1005), X7R, CGA2B3X7R1E104K050BB

Order No.: 75D9095
EAN: 4099879796912
MPN:
CGA2B3X7R1E104K050BB
Series: CGA2
CGA2B3X7R1E104K050BB TDK Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 6,990 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1000 €
250 pcs.
0.0571 €
1250 pcs.
0.0357 €
4000 pcs.
0.0274 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitor, CGA2B3X7R1E104K050BB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes