CGA2B3X7R1H473K050BB | TDK

Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 0402, X7R, CGA2B3X7R1H473K050BB

Order No.: 75D9123
EAN: 4099879796950
MPN:
CGA2B3X7R1H473K050BB
Series: CGA2
CGA2B3X7R1H473K050BB TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0119 €

Capacitor, CGA2B3X7R1H473K050BB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Bauform SMD 0402
Dielektrikum X7R
Kapazität 47 nF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322300
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes