CGA3E2C0G1H101J080AA | TDK
Ceramic capacitor, 100 pF, 50 V (DC), ±5 %, SMD 0603, C0G, CGA3E2C0G1H101J080AA
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0440 € *
Available: 3,665 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0440 €
10 pcs.
0.0309 €
100 pcs.
0.0262 €
500 pcs.
0.0226 €
1000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, CGA3E2C0G1H101J080AA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Technical specifications
Bauform | SMD 0603 | |
Dielektrikum | C0G | |
Kapazität | 100 pF | |
Länge | 1.6 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322300 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |