CGA3E2C0G1H272J080AA | TDK

Ceramic capacitor, 2.7 nF, 50 V (DC), ±5 %, SMD 0603, C0G, CGA3E2C0G1H272J080AA

Order No.: 75D9299
EAN: 4099879797087
MPN:
CGA3E2C0G1H272J080AA
Series: CGA3
CGA3E2C0G1H272J080AA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1095 € *
Available: 1,100 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1095 €
250 pcs.
0.0750 €
1250 pcs.
0.0559 €
4000 pcs.
0.0452 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, CGA3E2C0G1H272J080AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Bauform SMD 0603
Dielektrikum C0G
Kapazität 2.7 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85322300
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes