CGA3E2X7R1H103K080AA | TDK

Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CGA3E2X7R1H103K080AA

Order No.: 75D9590
EAN: 4099879797148
MPN:
CGA3E2X7R1H103K080AA
Series: CGA3
CGA3E2X7R1H103K080AA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1012 € *
Available: 2,446 pcs.
Leadtime: On Request **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1012 €
250 pcs.
0.0345 €
1250 pcs.
0.0190 €
4000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, CGA3E2X7R1H103K080AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 10 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322300
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes