CGA4J1X7R0J106K125AC | TDK
Ceramic capacitor, 10 µF, 6.3 V (DC), ±10 %, SMD 0805, X7R, CGA4J1X7R0J106K125AC
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.3570 € *
Available: 105 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
100 pcs.
0.2440 €
500 pcs.
0.1845 €
2000 pcs.
0.1476 €
4000 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, CGA4J1X7R0J106K125AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | X7R | |
Kapazität | 10 µF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 6.3 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322300 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |