CGA4J1X7S1C106K125AC | TDK
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 0805, X7S, CGA4J1X7S1C106K125AC
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.3689 € *
Available: 1,900 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2761 €
250 pcs.
0.2190 €
1000 pcs.
0.1916 €
2000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic capacitor, CGA4J1X7S1C106K125AC, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- Smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU
- Applications requiring high reliability
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | X7S | |
Kapazität | 10 µF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85322300 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |