CGA4J2X7R1H104K125AA | TDK

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CGA4J2X7R1H104K125AA

Order No.: 76D0089
EAN: 4099879797445
MPN:
CGA4J2X7R1H104K125AA
Series: CGA4
CGA4J2X7R1H104K125AA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1654 € *
Available: 9,343 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1654 €
125 pcs.
0.1131 €
625 pcs.
0.0857 €
2500 pcs.
0.0690 €
6000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, CGA4J2X7R1H104K125AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 100 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322300
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes