CGA4J3X7S2A105K125AB | TDK

Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, SMD 0805, X7S, CGA4J3X7S2A105K125AB

Order No.: 76D0266
EAN: 4099879797568
MPN:
CGA4J3X7S2A105K125AB
Series: CGA4
CGA4J3X7S2A105K125AB TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1238 €

Capacitor, CGA4J3X7S2A105K125AB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Bauform SMD 0805
Dielektrikum X7S
Kapazität 1 µF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322300
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes