CGA4J3X7T2E104K125AA | TDK
Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 0805, X7T, CGA4J3X7T2E104K125AA
Nicht geeignet für Neudesigns
Ceramic capacitor, CGA4J3X7T2E104K125AA, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- Smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU
- Applications requiring high reliability
Bauform | SMD 0805 | |
Dielektrikum | X7T | |
Kapazität | 100 nF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 250 V | |
Toleranz | ±10 % |
Ursprungsland | JP |
Zolltarifnummer | 85322300 |
Originalverpackung | Rolle mit 2.000 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |