CGA5L4C0G2J103J160AA | TDK

Ceramic capacitor, 10 nF, 630 V (DC), ±5 %, SMD 1206 (3216), C0G, CGA5L4C0G2J103J160AA

Order No.: 76D0720
EAN: 4099879797735
MPN:
CGA5L4C0G2J103J160AA
Series: CGA5
CGA5L4C0G2J103J160AA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
266.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1333 €

Capacitor, CGA5L4C0G2J103J160AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes