CGA6P3X7R1E226M250AB | TDK
Ceramic capacitor, 22 µF, 25 V (DC), ±20 %, SMD 1210, X7R, CGA6P3X7R1E226M250AB
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
904.40 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9044 €
2000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Bauform | SMD 1210 | |
Dielektrikum | X7R | |
Kapazität | 22 µF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |