CKG57NX7S2A226M500JH | TDK

Ceramic capacitor, 22 µF, 100 V (DC), ±20 %, SMD 2220, X7S, CKG57NX7S2A226M500JH

Order No.: 76D1978
EAN: 4099879801319
MPN:
CKG57NX7S2A226M500JH
Series: CKG57
CKG57NX7S2A226M500JH TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
4.5458 € *
Available: 216 pcs.
Leadtime: On Request **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
3.9865 €
100 pcs.
3.5105 €
250 pcs.
3.3677 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, CKG57NX7S2A226M500JH, TDK

Features

  • Higher mechanical endurance is realized by metal-frame structure
  • Twice capacitance is realized by double-stacked structure without changing footprint
  • Lower ESR and ESL than Al caps
  • C0G temperature characteristic which has excellent stable temperature and DC-bias characteristcs is applicable
  • Mounting on Al board is applicable
Technical specifications
Bauform SMD 2220
Dielektrikum X7S
Kapazität 22 µF
Länge 5.7 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322300
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes