CKG57NX7T2J105M500JH | TDK
Ceramic capacitor, 1 µF, 630 V (DC), ±20 %, SMD 2220, X7T, CKG57NX7T2J105M500JH
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
250 pcs.
3.0702 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, CKG57NX7T2J105M500JH, TDK
Features
- Higher mechanical endurance is realized by metal-frame structure
- Twice capacitance is realized by double-stacked structure without changing footprint
- Lower ESR and ESL than Al caps
- C0G temperature characteristic which has excellent stable temperature and DC-bias characteristcs is applicable
- Mounting on Al board is applicable
Technical specifications
Bauform | SMD 2220 | |
Dielektrikum | X7T | |
Kapazität | 1 µF | |
Länge | 5.7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 630 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |