FG18C0G1H220JNT00 | TDK
Ceramic capacitor, 22 pF, 50 V (DC), ±5 %, radial, pitch 2.5 mm, C0G, FG18C0G1H220JNT00
Unit Price (€ / pc.)
0.0833 € *
Available: 895 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0833 €
10 pcs.
0.0595 €
100 pcs.
0.0512 €
500 pcs.
0.0440 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, FG18C0G1H220JNT00, TDK
Capacitor with dipped radial lead.
Applications
- Noise reduction measures for various motors
- Bypass capacitors and smoothing capacitors for switching power sources, etc.
- Snubber circuits
- PFC input filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | radial | |
| Grid | 2.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |