FG18C0G2A101JNT00 | TDK

Ceramic capacitor, 100 pF, 100 V (DC), ±5 %, radial, pitch 2.5 mm, C0G, FG18C0G2A101JNT00

Order No.: 76D5111
EAN: 4099879808103
MPN:
FG18C0G2A101JNT00
Series: FG18
FG18C0G2A101JNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1249 €
Technical specifications
Filter Property Value
Capacity 100 pF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes