MMZ1608B601CT | TDK
Ferrite Bead, SMD 0603, 500 mA, 400 mΩ, 100 MHz, 600 Ω, ±25 %, MMZ1608B601CT
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: On Request **
SMD ferrite bead, MMZ1608B601CT, TDK
Ferrite bead SMD 0603 600Ω
Features
- Noise reduction solution for general signal line
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Bauform | SMD 0603 | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 400 mΩ | |
Messfrequenz | 100 MHz | |
Impedanz | 600 Ω | |
Toleranz | ±25 % | |
Länge | 1.6 mm | |
Breite | 0.8 mm | |
Höhe | 0.6 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |