MMZ1608R301AT | TDK
Ferrite Bead, SMD 0603, 500 mA, 250 mΩ, 100 MHz, 300 Ω, ±25 %, MMZ1608R301AT
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.1083 € *
Available: 3,690 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1083 €
250 pcs.
0.0643 €
1250 pcs.
0.0405 €
4000 pcs.
0.0321 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD ferrite bead, MMZ1608R301AT, TDK
Ferrite bead SMD 0603 300Ω
Features
- Noise reduction solution for general signal line
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Bauform | SMD 0603 | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 250 mΩ | |
Messfrequenz | 100 MHz | |
Impedanz | 300 Ω | |
Toleranz | ±25 % | |
Länge | 1.6 mm | |
Breite | 0.8 mm | |
Höhe | 0.8 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |