MMZ2012R102AT | TDK
Ferrite Bead, SMD 0805, 500 mA, 300 mΩ, 100 MHz, 1 kΩ, ±25 %, MMZ2012R102AT
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: On Request **
SMD ferrite bead, MMZ2012R102AT, TDK
Ferrite bead SMD 0805 1000Ω
Features
- Noise reduction solution for general signal line
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Bauform | SMD 0805 | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 300 mΩ | |
Messfrequenz | 100 MHz | |
Impedanz | 1 kΩ | |
Toleranz | ±25 % | |
Länge | 2 mm | |
Breite | 1.25 mm | |
Höhe | 0.85 mm |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |