MMZ2012S601AT | TDK

Ferrite Bead, SMD 0805, 500 mA, 300 mΩ, 100 MHz, 600 Ω, ±25 %, MMZ2012S601AT

Order No.: 79D1849
EAN: 4099889052138
MPN:
MMZ2012S601AT
MMZ2012S601AT000
Series: MMZ
MMZ2012S601AT TDK Ferrite beads
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0464 €

SMD ferrite bead, MMZ2012S601AT, TDK

Ferrite bead SMD 0805 600Ω

Features

  • Noise reduction solution for general signal line
  • Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high-speed signals
Technical specifications
Bauform SMD 0805
Breite 1.25 mm
Gleichstrom 500 mA
Gleichstromwiderstand 300 mΩ
Höhe 0.85 mm
Impedanz 600 Ω
Länge 2 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes