MPZ1608B471AT | TDK

Ferrite Bead, SMD 0603, 1 A, 150 mΩ, 100 MHz, 470 Ω, ±25 %, MPZ1608B471AT

Order No.: 76D6099
EAN: 4099889050011
MPN:
MPZ1608B471AT
MPZ1608B471AT000
Series: MPZ
MPZ1608B471AT TDK Ferrite beads
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0298 €

Ferrite bead SMD, MPZ1608B471AT, TDK

Features

  • Noise reduction solution for power line
  • Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Bauform SMD 0603
Breite 0.8 mm
Gleichstrom 1 A
Gleichstromwiderstand 150 mΩ
Höhe 0.8 mm
Impedanz 470 Ω
Länge 1.6 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Ursprungsland JP
Zolltarifnummer 85045000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes