MPZ1608S300AT | TDK
Ferrite Bead, SMD 0603, 5 A, 10 mΩ, 100 MHz, 30 Ω, ±25 %, MPZ1608S300AT
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.1095 € *
Available: 3,350 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1095 €
250 pcs.
0.0750 €
1250 pcs.
0.0571 €
4000 pcs.
0.0452 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrite bead SMD, MPZ1608S300AT, TDK
Features
- Noise reduction solution for power line
- Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
- Performs well even in signal lines where low direct current resistance is required
Applications
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Bauform | SMD 0603 | |
Breite | 0.8 mm | |
Gleichstrom | 5 A | |
Gleichstromwiderstand | 10 mΩ | |
Höhe | 0.6 mm | |
Impedanz | 30 Ω | |
Länge | 1.6 mm | |
Messfrequenz | 100 MHz | |
Toleranz | ±25 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |