MPZ1608S601AT | TDK

Ferrite Bead, SMD 0603, 1 A, 150 mΩ, 100 MHz, 600 Ω, ±25 %, MPZ1608S601AT

Order No.: 76D6129
EAN: 4099889050271
MPN:
MPZ1608S601AT
MPZ1608S601AT000
Series: MPZ
MPZ1608S601AT TDK Ferrite beads
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0678 € *
Available: 1,268 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
300 pcs.
0.0476 €
1000 pcs.
0.0405 €
3000 pcs.
0.0345 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrite bead SMD, MPZ1608S601AT, TDK

Features

  • Noise reduction solution for power line
  • Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Bauform SMD 0603
Gleichstrom 1 A
Gleichstromwiderstand 150 mΩ
Messfrequenz 100 MHz
Impedanz 600 Ω
Toleranz ±25 %
Länge 1.6 mm
Breite 0.8 mm
Höhe 0.6 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85045000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes