ZCAT1325-0530A | TDK
Folding ferrite, cable Ø 3-5 mm, (L x W x H) 25 x 11.2 x 12.8 mm, ZCAT1325-0530A
Unit Price (€ / pc.)
1.0472 € *
Available: 717 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.7497 €
100 pcs.
0.6426 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp filter, ZCAT1325-0530A, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, monitors, HDDs, digital telephones, audio equipment, electronic musical instruments, video games, copiers, and facsimiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 3-5 mm | |
| Length | 25 mm | |
| Width | 11.2 mm | |
| Height | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 1,344 pieces |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |