ZCAT3035-1330 | TDK

Folding ferrite, cable Ø 13 mm, (L x Ø) 39 x 30 mm, ZCAT3035-1330

Order No.: 75D2384
EAN: 4099889062694
MPN:
ZCAT3035-1330
Series: ZCAT
ZCAT3035-1330 TDK Ferrite cable cores
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
3.7961 € *
Available: 71 pcs.
Leadtime: On Request **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
200 pcs.
2.9274 €
400 pcs.
2.8084 €
800 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp filter, ZCAT3035-1330, TDK

Clamp filter for cable.

Features

  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality

Applications

  • PCs, word processors, monitors, HDDs
  • Digital telephones, audio equipment, electronic musical instruments, video games
  • Copiers and facsimiles
Technical specifications
Durchmesser 30 mm
Kabeldurchmesser 13 mm
Länge 39 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes