B32332I6105J080 | TDK
Motor film capacitor, 1 µF, ±5 %, 450 V (AC), PP, B32332I6105J080
Unit Price (€ / pc.)
3.9270 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
5 pcs.
3.6414 €
10 pcs.
3.4272 €
25 pcs.
3.2368 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Film capacitor, B32332I6105J080, TDK
The B32332I6105J080 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.
Features
- S2 safety class
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 52 mm | |
Kapazität | 1 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 640 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |