B32332I6156J080 | TDK
Motor film capacitor, 15 µF, ±5 %, 450 V (AC), PP, B32332I6156J080
Unit Price (€ / pc.)
7.0805 € *
Available: 432 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
5 pcs.
6.5569 €
10 pcs.
6.1880 €
25 pcs.
5.8429 €
50 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Film capacitor, B32332I6156J080, TDK
The B32332I6156J080 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.
Features
- S2 safety class
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 15 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 78 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 490 pieces |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |