B32332I6206J081 | TDK
Motor film capacitor, 20 µF, ±5 %, 450 V (AC), PP, B32332I6206J081
Unit Price (€ / pc.)
9.0440 € *
Available: 9 pcs.
Leadtime: 16 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.3776 €
10 pcs.
7.9016 €
25 pcs.
7.4613 €
50 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Film capacitor, B32332I6206J081, TDK
The B32332I6206J081 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.
Features
- S2 safety class
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 93 mm | |
Kapazität | 20 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 490 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |