B32332I6255J081 | TDK

Film capacitor, 2.5 µF, ±5 %, 450 V (AC), PP, B32332I6255J081

Order No.: 46D0019
EAN: 4099879853523
MPN:
B32332I6255J081
B32332I6255J81
Series: B32332
B32332I6255J081 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.2237 €
98 pcs.
5.4740 €
196 pcs.
5.2479 €
1029 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor run capacitor, B32332I6255J081, EPCOS

Film capacitor - AC capacitor

Features

  • Self-healing properties
  • Low dissipation factor
  • Overpressure disconnection safety device
  • High insulation resistance

Applications

  • For general sine wave application, mainly as motor run
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 52 mm
Kapazität 2.5 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Karton mit 49 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes