B32332I6256J080 | TDK

Motor film capacitor, 25 µF, ±5 %, 450 V (AC), PP, B32332I6256J080

Order No.: 43D8398
EAN: 4099891892852
MPN:
B32332I6256J080
Series: B32332
B32332I6256J080 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Next delivery: 360 pcs. on 2025-07-18
Leadtime: 16 Weeks **
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
5 pcs.
10.1031 €
10 pcs.
9.5319 €
25 pcs.
8.9964 €
50 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32332I6256J080, TDK

The B32332I6256J080 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.

Features

  • S2 safety class
  • Overpressure disconnection device
  • Low dissipation factor
Technical specifications
Design Becher
Dielectric material PP
Height 93 mm
Capacity 25 µF
max. operating temperature 85 °C
min. operating temperature -25 °C
Rated voltage (AC) 450 V
Tolerance ±5 %
Logistics
Country of origin IN
Customs tariff number 85322500
Original Packaging Bulk mit 360 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes