B32332I6406J081 | TDK

Motor film capacitor, 40 µF, ±5 %, 450 V (AC), PP, B32332I6406J081

Order No.: 43D8468
EAN: 4099891892883
MPN:
B32332I6406J081
Series: B32332
B32332I6406J081 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
15.7199 € *
Available: 6 pcs.
Leadtime: 16 Weeks **
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
5 pcs.
14.5537 €
10 pcs.
13.7326 €
25 pcs.
12.9591 €
50 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32332I6406J081, TDK

The B32332I6406J081 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.

Features

  • S2 safety class
  • Overpressure disconnection device
  • Low dissipation factor
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 103 mm
Kapazität 40 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Originalverpackung Bulk mit 360 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes