B32332I6805J080 | TDK

Motor film capacitor, 8 µF, ±5 %, 450 V (AC), PP, B32332I6805J080

Order No.: 43D8518
EAN: 4099891892913
MPN:
B32332I6805J080
Series: B32332
B32332I6805J080 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 468 pcs.
Leadtime: 1 Week **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
5.0575 €
10 pcs.
4.7719 €
25 pcs.
4.4982 €
50 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32332I6805J080, TDK

The B32332I6805J080 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.

Features

  • S2 safety class
  • Overpressure disconnection device
  • Low dissipation factor
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 68 mm
Kapazität 8 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Originalverpackung Bulk mit 490 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes