B32333A6126J060N01 | TDK
Motor film capacitor, 12 µF, ±5 %, 450 V (AC), PP, B32333A6126J060N01
Unit Price (€ / pc.)
8.3657 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.7469 €
10 pcs.
7.3066 €
25 pcs.
6.9020 €
50 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Film capacitor, B32333A6126J060N01, TDK
The B32333A6126J060N01 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.
Features
- S2 safety class
- Overpressure disconnection device
- Low dissipation factor
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 78 mm | |
Kapazität | 12 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 784 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |