B32333B6506J060 | TDK

Motor film capacitor, 50 µF, ±5 %, 450 V (AC), PP, B32333B6506J060

Order No.: 43D8598
EAN: 4099891892968
MPN:
B32333B6506J060
Series: B32333
B32333B6506J060 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
5 pcs.
18.4212 €
10 pcs.
17.3740 €
25 pcs.
16.3982 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32333B6506J060, TDK

The B32333B6506J060 AC Film capacitor is suitable for general sine wave applications, mainly as motor run. This product has self-healing properties and high insulation resistance.

Features

  • S2 safety class
  • Overpressure disconnection device
  • Low dissipation factor
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 149 mm
Kapazität 50 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Originalverpackung Bulk mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes