B32352A4106J030 | TDK

Motor film capacitor, 10 µF, ±5 %, 450 V (AC), PP, B32352A4106J030

Order No.: 43D8608
EAN: 4099891892975
MPN:
B32352A4106J030
Series: B32352
B32352A4106J030 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
5.1170 € *
Available: 1 pcs.
Next delivery: 840 pcs. on 2025-07-04
Leadtime: 16 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
5 pcs.
4.7362 €
10 pcs.
4.4744 €
25 pcs.
4.2126 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32352A4106J030, TDK

The B32352A4106J030 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties and high insulation resistance.

Features

  • Low dissipation factor
  • Highest safety level S3
  • EN 60335-1 compatible
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 71 mm
Kapazität 10 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Originalverpackung Bulk mit 840 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes