B32352A4755J030 | TDK
Motor film capacitor, 7.5 µF, ±5 %, 450 V (AC), PP, B32352A4755J030
Unit Price (€ / pc.)
4.7124 € *
Available: 9 pcs.
Leadtime: 16 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.3554 €
10 pcs.
4.1055 €
25 pcs.
3.8794 €
50 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Film capacitor, B32352A4755J030, TDK
The B32352A4755J030 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties and high insulation resistance.
Features
- Low dissipation factor
- Highest safety level S3
- EN 60335-1 compatible
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 71 mm | |
Kapazität | 7.5 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 840 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |