B32356B4126J043 | TDK

Motor film capacitor, 12 µF, ±5 %, 450 V (AC), PP, B32356B4126J043

Order No.: 43D8668
EAN: 4099891893033
MPN:
B32356B4126J043
Series: B32356
B32356B4126J043 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.0690 €
10 pcs.
5.7239 €
25 pcs.
5.4026 €
50 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32356B4126J043, TDK

The B32356B4126J043 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties.

Features

  • Low dissipation factor
  • Highest safety level S3
  • Case IP53 protected
  • EN 60335-1 compatible
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 71 mm
Kapazität 12 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Originalverpackung Bulk mit 810 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes