B32356B4305J076 | TDK

Motor film capacitor, 3 µF, ±5 %, 450 V (AC), PP, B32356B4305J076

Order No.: 43D8688
EAN: 4099891893057
MPN:
B32356B4305J076
Series: B32356
B32356B4305J076 TDK Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
5 pcs.
4.0460 €
10 pcs.
3.8199 €
25 pcs.
3.5938 €
50 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Film capacitor, B32356B4305J076, TDK

The B32356B4305J076 AC Film capacitor is suitable for general sine wave applications, mainly as motor run capacitor. This product has self-healing properties.

Features

  • Low dissipation factor
  • Highest safety level S3
  • Case IP53 protected
  • EN 60335-1 compatible
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 62 mm
Kapazität 3 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Originalverpackung Bulk mit 1.120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes