MLZ1608M100WT000 | TDK
Choke, SMD 0603, 10 µH, 250 mA, MLZ1608M100WT000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: On Request **
SMD choke, MLZ2012N220LTD25, TDK
The MLZ2012N220LTD25 is a SMT inductor for decoupling circuits. It will increase the impedance seen by any high frequency signals propagating towards the load.
Features
- Is a inductor for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
- They are compatible with wide frequency band noise, from low to high frequency
- Operating temperature range from –55 to +125°C
- Compliant with AEC-Q200
Applications
- Automotive equipment
- Smartphones
- Various modules
- Video cameras
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 0603 | |
Breite | 0.8 mm | |
Gleichstrom | 250 mA | |
Gleichstromwiderstand | 1.05 Ω | |
Gütefaktor Q | Q 30 | |
Höhe | 0.8 mm | |
Induktivität | 10 µH | |
Länge | 1.6 mm | |
Messfrequenz | 50 MHz | |
Sättigungsstrom | 90 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |