MLZ2012A1R0WT000 | TDK
Choke, SMD 0805, 1 µH, 900 mA, MLZ2012A1R0WT000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: On Request **
SMD-Inductor, MLZ2012A1R0WT, TDK
The MLZ2012A1R0WT is a surface mounted type that is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- The MLZ2012A1R0WT include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
- They are compatible with wide frequency band noise, from low to high frequency
- H type products have a rated current that is equivalent to that of wound coils
- TW type products are the new standard type products that have both large current and low resistance
- L type products have a resistance up to 60% lower than W type products
- Operating temperature range: –55 to +125 °C (including self-temperature rise)
Applications
- Smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio devices, navigation systems, PNDs, WLANs, SSDs
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.25 mm | |
Gleichstrom | 900 mA | |
Gleichstromwiderstand | 100 mΩ | |
Höhe | 0.85 mm | |
Induktivität | 1 µH | |
Länge | 2 mm | |
Messfrequenz | 160 MHz | |
Sättigungsstrom | 280 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |