NLV32T-R47J-PF | TDK

Choke, SMD 1210, 470 nH, 450 mA, NLV32T-R47J-PF

Order No.: 75D1459
EAN: 4099889034394
MPN:
NLV32T-R47J-PF
Series: NLV-PF
NLV32T-R47J-PF TDK Fixed Inductors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.2106 € *
Available: 560 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2106 €
100 pcs.
0.1678 €
500 pcs.
0.1380 €
2000 pcs.
0.1190 €
4000 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Inductor, NLV32T-R47J-PF, TDK

The NLV32T-R57J-PF is a surface mounted type that is used as energy storage devices in switched-mode power devices to produce DC current.

Features

  • Resin mold type wound inductor for standard circuits
  • E-12 Series, wide lineup compatible with J (±5%) tolerance, can be used for applications that need to meet strict L tolerance such as filter circuits
  • Has excellent inductance temperature characteristics in the operating temperature range
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1210
Breite 2.5 mm
Gleichstrom 450 mA
Gleichstromwiderstand 500 mΩ
Gütefaktor Q Q 30
Höhe 2.2 mm
Induktivität 470 nH
Länge 3.2 mm
Messfrequenz 25.2 MHz
Toleranz ±5 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes