SLF7032T-681MR16-2PF | TDK

Choke, SMD 7032, 680 µH, 160 mA, SLF7032T-681MR16-2PF

Order No.: 75D1653
EAN: 4099889035995
MPN:
SLF7032T-681MR16-2PF
Series: SLF
SLF7032T-681MR16-2PF TDK Fixed Inductors Image 1
SLF7032T-681MR16-2PF TDK Fixed Inductors Image 2
SLF7032T-681MR16-2PF TDK Fixed Inductors Image 3
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4403 €

SMD choke, SLF7032T-681MR16-2PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 7032
Breite 7 mm
Gleichstrom 160 mA
Gleichstromwiderstand 3.15 Ω
Höhe 3.2 mm
Induktivität 680 µH
Länge 7 mm
Messfrequenz 100 kHz
Sättigungsstrom 160 mA
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes