ACM7060-301-2PL-TL01 | TDK
Common mode filter, 100 MHz, 5 A, 80 V (DC), 80 VDC, 600 nH, faston plug 6.3 mm, ACM7060-301-2PL-TL01
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Suppressor filter, ACM7060-301-2PL-TL01, TDK
Features
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- Operating temperature range: –40 to +85 °C
Applications
- Power line noise countermeasure for various electronic equipment
- Noise countermeasure for AC adapter lines and battery lines for note PCs, portable game machines, and mobile phones
Technical specifications
ohmscher Widerstand | 300 Ω | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | Gleichtaktfilter | |
Bemessungsspannung | 80 VDC | |
Induktivität pro Leitung | 600 nH | |
integrierter Schalter | No | |
max. Frequenz | 100 MHz | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 80 V | |
Nennstrom | 5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |