B74111U0033M060 | TDK
SMD TVS diode, bidirectional, 15 kW, 3.3 V, 0402, TDK B74111U0033M060
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 13 Weeks
Transient Voltage Suppressor Diode, B74111U0033M060, TDK
TVS diode, slim-line, bidirectional ESD protection of one high speed I/O line with applications as high speed interface in smartphones, laptops, tablets and network communication devices.
Features
- Very low leaking current
- Ultra small package
- Very low clamping voltage
- Low capacitance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 15 kW | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0402 | |
| Capacity | 0.48 pF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 20,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |