B74121U0033M060 | TDK
SMD TVS diode, bidirectional, 15 kW, 3.3 V, 0603, TDK B74121U0033M060
Order No.: 88S8055
EAN: 4099879073389
MPN:
B74121U0033M060
SMD TVSDiode bi 15kV 7A 0,65pF CSP B74121U0033M060
Series: B741x
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: 115 Weeks **
Transient Voltage Suppressor Diode, B74121U0033M060, TDK
TVS diode, slim-line, bidirectional ESD protection of one high speed I/O line with applications as high speed interface in smartphones, laptops, tablets and network communication devices.
Features
- Very low leaking current
- Ultra small package
- Very low clamping voltage
- Low capacitance
Technical specifications
Ausführung | Bidirektional | |
Durchbruchspannung | 5 V | |
Gehäuse | 0603 | |
Impuls-Verlustleistung | 15 kW | |
Kapazität | 0.65 pF | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Sperrspannung | 3.3 V |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85411000 |
Originalverpackung | Rolle mit 20.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |