1-1718484-4 | TE Connectivity
Cover cap, for socket header, 1-1718484-4
Order No.: 36P4278
EAN: 4099889909296
MPN:
1-1718484-4
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Cover assembly, 1-1718484-4, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Wire, Compatible with connector code: D, Number of positions: 25, Cable exit angle: 180° (In-Line), Primary product color: blue, Primary product material: PBT GF, Strain relief: without, Centerline (Pitch): 4-5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C,130 °C, Operating temperature range: -40-120 °C.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |