1-1718485-4 | TE Connectivity
Cover cap, for socket header, 1-1718485-4
Order No.: 36P4272
EAN: 4099889909241
MPN:
1-1718485-4
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 5 Days: 438 pcs.
Leadtime: 29 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7005 €
50 pcs.
4.2245 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover assembly, 1-1718485-4, TE Connectivity
Protection and strain relief accessory type: cover assembly, Compatible with connector code: D, Number of positions: 36, Cable exit angle: 180° (In-Line), Primary product color: blue, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |